50% Off
Stackpole ElectronicsRMCF1206FT13K7Widerstand, fest, Oberflächenmontage, einzeln
Res Thick Film 1206 13.7K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Yes |
13.7K | |
1% | |
200 | |
No | |
0.25 (1/4) | |
Thick Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
No | |
1206 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
1206 | |
N/R | |
3.2 | |
1.6 | |
0.55 | |
0.0089 | |
N/R | |
±0.25 | |
±0.15 | |
±0.15 | |
Surface Mount |
This is a RMCF1206FT13K7 fixed single surface-mount resistor from SEI Stackpole Electronics. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 13.7K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes thick film technology. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.