50% Off

Stackpole ElectronicsRMCF1206FT1R43Widerstand, fest, Oberflächenmontage, einzeln

Res Thick Film 1206 1.43 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this RMCF1206FT1R43 fixed single surface-mount resistor from SEI Stackpole Electronics to obtain a visually clean layout. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 1.43 Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes thick film technology. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.

640 Stück: heute versandbereit

    Total0,00 €Price for 1

    • Service Fee  6,31 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1628+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      640
      Country Of origin:
      China
         
      • Price: 0,0036 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1628+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 640 Stück
      • Price: 0,0036 €