50% Off

Stackpole ElectronicsRMCF1206FT390RWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 1206 390 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this RMCF1206FT390R fixed single surface-mount resistor from SEI Stackpole Electronics to obtain a visually clean layout. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 390 Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep. This device is made with thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.

5.000 Stück: heute versandbereit

    Total4,90 €Price for 4900

    • Service Fee  6,36 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2115+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      4900
      Maximum Of:
      5000
      Country Of origin:
      Taiwan
         
      • Price: 0,001 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2115+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 5.000 Stück
      • Price: 0,001 €