Stackpole ElectronicsRMCF1206ZT0R00Widerstand, fest, Oberflächenmontage, einzeln
Res Thick Film 1206 0 Ohm Pad SMD T/R Automotive AEC-Q200
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Yes |
0 | |
No | |
Thick Film | |
-55 | |
155 | |
70 to 155 | |
No | |
No | |
No | |
1206 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206 | |
3.2 | |
1.6 | |
0.55 | |
0.00886 | |
±0.25 | |
±0.15 | |
±0.15 | |
Surface Mount |
Use this RMCF1206ZT0R00 fixed single surface-mount resistor from SEI Stackpole Electronics to obtain a visually clean layout. This product has a resistance value of 0 Ohm. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C.