Stackpole ElectronicsRMCF2010JT470RWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 2010 470 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Yes |
470 | |
5% | |
200 | |
No | |
0.75 (3/4) | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
No | |
No | |
No | |
2010 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
2010 | |
5 | |
2.5 | |
0.55 | |
0.02356 | |
±0.2 | |
±0.2 | |
±0.15 | |
Surface Mount |
This is a RMCF2010JT470R fixed single surface-mount resistor from SEI Stackpole Electronics. This product has a resistance value of 470 Ohm. This durable part has a power rating of 0.75 (3/4) W. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This product is 5 mm long, 0.55 mm tall and 2.5 mm deep.