Meist Gekauft
Stackpole ElectronicsRMCF2010ZT0R00Widerstand, fest, Oberflächenmontage, einzeln
Res Thick Film 2010 0 Ohm Pad SMD T/R Automotive AEC-Q200
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Yes |
0 | |
No | |
Thick Film | |
-55 | |
155 | |
70 to 155 | |
No | |
No | |
No | |
2010 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
2010 | |
5 | |
2.5 | |
0.55 | |
0.02356 | |
±0.2 | |
±0.2 | |
±0.15 | |
Surface Mount |
This is a RMCF2010ZT0R00 fixed single surface-mount resistor from SEI Stackpole Electronics. This product has a resistance value of 0 Ohm. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 5 mm long, 0.55 mm tall and 2.5 mm deep.