Stackpole ElectronicsRMCF2512JT2R70Widerstand, fest, Oberflächenmontage, einzeln
Res Thick Film 2512 2.7 Ohm 5% 1W ±400ppm/°C Pad SMD T/R Automotive AEC-Q200
EAR99 | |
Active | |
8533.29.00.00 | |
Automotive | Yes |
PPAP | Yes |
2.7 | |
5% | |
200 | |
No | |
1 | |
Thick Film | |
-55 | |
155 | |
±400 | |
70 to 155 | |
No | |
No | |
No | |
2512 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
2512 | |
6.3 | |
3.2 | |
0.55 | |
0.04002 | |
±0.2 | |
±0.25 | |
±0.15 | |
Surface Mount |
This is a RMCF2512JT2R70 fixed single surface-mount resistor from SEI Stackpole Electronics. This product has a resistance value of 2.7 Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±400 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 5%. This product is 6.3 mm long, 0.55 mm tall and 3.2 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology.