Samsung Electro-MechanicsRN104PJ150CSWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 15 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
Array | |
4 | |
15 | |
5% | |
25 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
ISOL | |
0804 | |
0402 | |
Concave | |
8 | |
0.5 | |
Tape and Reel | |
SMD | |
Rectangular | |
0804(4 X 0402) | |
2 | |
1 | |
0.4 | |
±0.1 | |
±0.1 | |
±0.1 | |
Surface Mount |
If you're looking to conserve space in your circuit design, then this RN104PJ150CS resistor array from Samsung Electro-Mechanics will save you valuable space by packing multiple resistors into one IC chip.