SchaffnerRN114-2.5/02Gleichtakt-Drosseln
Common Mode Chokes Dual 3300uH 10kHz 2.5A 0.072Ohm DCR Thru-Hole
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Common Mode Chokes Dual 3300uH 10kHz 2.5A 0.072Ohm DCR Thru-Hole
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |