50% Off
VishayRN55C7500FB14Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 750 Ohm 1% 0.1W(1/10W) ±50ppm/°C Epoxy AXL Bulk
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
If you are designing a basic printed circuit that requires some resistance between components, the RN55C7500FB14 fixed single through-hole resistor from Vishay can offer you a solution. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 750 Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. This product is 6.1 mm long. The RN55C7500FB14 part has an axial termination style. This device utilizes metal film technology. This part has an operating temperature of -65 to 175 °C.
EDA / CAD Models |