Reduced Price
VishayRN60C5112FB14Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 51.1K Ohm 1% 0.125W(1/8W) ±50ppm/°C Epoxy AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
If you are designing a basic printed circuit that requires some resistance between components, the RN60C5112FB14 fixed single through-hole resistor from Vishay can offer you a solution. This product has a resistance value of 51.1K Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal film technology. This product is 8.74 mm long. The RN60C5112FB14 part has an axial termination style. This part has an operating temperature of -65 to 175 °C. It has a tolerance of 1%.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
