50% Off

KOA CorporationRN731JTTD5111B25Widerstand, fest, Oberflächenmontage, einzeln

Res Thin Film 0603 5.11K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R

Use this RN731JTTD5111B25 fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 5.11K Ohm. Its temperature coefficient is ±25 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with thin film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C.

331 Stück: heute versandbereit

This item has been discontinued

    Total0,01 €Price for 1

    • Service Fee  6,05 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1536+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      331
      Country Of origin:
      Japan
         
      • Price: 0,0104 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1536+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Japan
      • In Stock: 331 Stück
      • Price: 0,0104 €