Reduced Price
VishayRNC50H1003BSB14Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 100K Ohm 0.1% 0.05W(1/20W) ±50ppm/°C 0.001% Epoxy AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RNC50H1003BSB14 fixed single through-hole resistor, developed by Vishay. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 175 °C. This device utilizes metal film technology. This product is 3.81 mm long. The RNC50H1003BSB14 part has an axial termination style. It is reliable with a failure rate grade of S.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
