Reduced Price
VishayRNC50H1432FSB14Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 14.3K Ohm 1% 0.05W(1/20W) ±50ppm/°C 0.001% Epoxy AXL Bulk
Not Compliant | |
EAR99 | |
Active | |
8533.29.00.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
If you are designing a basic printed circuit that requires some resistance between components, the RNC50H1432FSB14 fixed single through-hole resistor from Vishay can offer you a solution. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 14.3K Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. This product is 3.81 mm long. This device is made with metal film technology. This part has an operating temperature of -65 to 175 °C. It is reliable with a failure rate grade of S. The RNC50H1432FSB14 part has an axial termination style.
EDA / CAD Models |