Reduced Price
VishayRNC50H1691FSB14Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 1.69K Ohm 1% 0.05W(1/20W) ±50ppm/°C 0.001% Epoxy AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
If you are looking for a cost-effective, easy to solder resistor, the RNC50H1691FSB14 fixed single through-hole resistor from Vishay is the component for you. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 1.69K Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. The RNC50H1691FSB14 part has an axial termination style. This device is made with metal film technology. It is reliable with a failure rate grade of S. This product is 3.81 mm long. This part has an operating temperature of -65 to 175 °C.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
