Reduced Price
VishayRNC50H3323FSB14Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 332K Ohm 1% 0.05W(1/20W) ±50ppm/°C 0.001% Epoxy AXL Bulk
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RNC50H3323FSB14 fixed single through-hole resistor, developed by Vishay. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 332K Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It is reliable with a failure rate grade of S. The RNC50H3323FSB14 part has an axial termination style. This product is 3.81 mm long. This part has an operating temperature of -65 to 175 °C. This device utilizes metal film technology. It has a tolerance of 1%.
EDA / CAD Models |