Reduced Price
VishayRNC55H1741FSB14Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 1.74K Ohm 1% 0.1W(1/10W) ±50ppm/°C 0.001% Epoxy AXL Bulk
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
The RNC55H1741FSB14 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This dependable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 1.74K Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. This product is 6.35 mm long. This device utilizes metal film technology. It is reliable with a failure rate grade of S. This part has an operating temperature of -65 to 175 °C. The RNC55H1741FSB14 part has an axial termination style.
EDA / CAD Models |