50% Off
VishayRNC55H1822BSB14Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 18.2K Ohm 0.1% 0.1W(1/10W) ±50ppm/°C 0.001% Epoxy AXL Bulk
Not Compliant | |
EAR99 | |
Active | |
8533.29.00.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
The RNC55H1822BSB14 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 18.2K Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.35 mm long. The RNC55H1822BSB14 part has an axial termination style. This part has an operating temperature of -65 to 175 °C. It is reliable with a failure rate grade of S. This device utilizes metal film technology.