50% Off
VishayRNC55H2612BSB14Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 26.1K Ohm 0.1% 0.1W(1/10W) ±50ppm/°C 0.001% Epoxy AXL Bulk
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Looking for a traditional mounting method for resistors? Look no further, this RNC55H2612BSB14 fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 26.1K Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It is reliable with a failure rate grade of S. The RNC55H2612BSB14 part has an axial termination style. This product is 6.35 mm long. This part has an operating temperature of -65 to 175 °C. This device utilizes metal film technology.