Reduced Price

VishayRNC55H6040FSB14Widerstand, fest, Einzeldurchsteckloch

Res Metal Film 604 Ohm 1% 0.1W(1/10W) ±50ppm/°C 0.001% Epoxy AXL Bulk

Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their RNC55H6040FSB14 fixed single through-hole resistor. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 604 Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal film technology. This part has an operating temperature of -65 to 175 °C. This product is 6.35 mm long. It has a tolerance of 1%. It is reliable with a failure rate grade of S. The RNC55H6040FSB14 part has an axial termination style.

Auf Lager: 39 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Date Code:
    1709+
    Manufacturer Lead Time:
    12 Wochen
    Country Of origin:
    Vereinigte Staaten von Amerika
    • Price: