Reduced Price
VishayRNC55J1502FSB14Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 15K Ohm 1% 0.1W(1/10W) ±25ppm/°C 0.001% Epoxy AXL Bulk
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
15K | |
1% | |
200 | |
0.125 (1/8) | |
Metal Film | |
-65 | |
175 | |
±25 | |
125 to 175 | |
No | |
No | |
Epoxy | |
Axial | |
2 | |
Not Formed | |
Bulk | |
Cylindrical | |
2.39 | |
6.35 | |
0.35 | |
0.64 | |
38.1 | |
±0.3 | |
+0.79|-1.17 | |
S | |
Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the RNC55J1502FSB14 fixed single through-hole resistor from Vishay could be of use in your design. This dependable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 15K Ohm. Its temperature coefficient is ±25 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.35 mm long. This device is made with metal film technology. It is reliable with a failure rate grade of S. It has a tolerance of 1%. The RNC55J1502FSB14 part has an axial termination style. This part has an operating temperature of -65 to 175 °C.
EDA / CAD Models |