Reduced Price
VishayRNC60H1103FSB14Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 110K Ohm 1% 0.125W(1/8W) ±50ppm/°C 0.001% Epoxy AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| SVHC ĂĽberschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
Looking for a traditional mounting method for resistors? Look no further, this RNC60H1103FSB14 fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 110K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. This part has an operating temperature of -65 to 175 °C. This device utilizes metal film technology. This product is 7.11 mm long. It is reliable with a failure rate grade of S. The RNC60H1103FSB14 part has an axial termination style.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz fĂĽr elektronische Teile.
