50% Off
VishayRNC60H6192FSB14Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 61.9K Ohm 1% 0.125W(1/8W) ±50ppm/°C 0.001% Epoxy AXL Bulk
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
61.9K | |
1% | |
250 | |
0.25 (1/4) | |
Metal Film | |
-65 | |
175 | |
±50 | |
125 to 175 | |
No | |
No | |
Epoxy | |
Axial | |
2 | |
Not Formed | |
Bulk | |
Cylindrical | |
2.46 | |
7.11 | |
0.35 | |
0.64 | |
38.1 | |
±0.3 | |
±0.51 | |
S | |
Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the RNC60H6192FSB14 fixed single through-hole resistor from Vishay could be of use in your design. This product has a resistance value of 61.9K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal film technology. The RNC60H6192FSB14 part has an axial termination style. This part has an operating temperature of -65 to 175 °C. It is reliable with a failure rate grade of S. This product is 7.11 mm long. It has a tolerance of 1%.
EDA / CAD Models |