Reduced Price
VishayRNC60H6812FSB14Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 68.1K Ohm 1% 0.125W(1/8W) ±50ppm/°C 0.001% Epoxy AXL Bulk
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
If you are designing a basic printed circuit that requires some resistance between components, the RNC60H6812FSB14 fixed single through-hole resistor from Vishay can offer you a solution. This product has a resistance value of 68.1K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal film technology. The RNC60H6812FSB14 part has an axial termination style. This product is 7.11 mm long. It has a tolerance of 1%. This part has an operating temperature of -65 to 175 °C. It is reliable with a failure rate grade of S.
EDA / CAD Models |