Vishay Precision GroupRNC90Y49K900BPWiderstand, fest, Einzeldurchsteckloch
Res Metal Foil 49.9K Ohm 0.1% 0.6W ±5/±10ppm/°C 0.1% Molded RDL
EAR99 | |
Unconfirmed | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
49.9K | |
0.1% | |
300 | |
0.6 | |
Metal Foil | |
-55 | |
175 | |
±10|±5 | |
70 to 175 | |
No | |
No | |
Molded | |
Radial | |
2 | |
3.81 | |
Not Formed | |
Rectangular | |
7.62 | |
2.67 | |
8.28 | |
0.6 | |
0.64 | |
25.4 | |
8.28 | |
P | |
Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RNC90Y49K900BP fixed single through-hole resistor, developed by Vishay Precision Group. This part has a power rating of 0.6 W. This product has a resistance value of 49.9K Ohm. Its temperature coefficient is ±5|±10 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product's terminal pitch is 3.81 mm. This device is made with metal foil technology. This product is 7.62 mm long, 8.28 mm tall and 2.67 mm deep. It is reliable with a failure rate grade of P. The RNC90Y49K900BP part has a radial termination style. This part has an operating temperature of -55 to 175 °C.