Stackpole ElectronicsRNCF0805TKY100RWiderstand, fest, Oberflächenmontage, einzeln
Res Thin Film 0805 100 Ohm 0.01% 0.125W(1/8W) ±5ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
100 | |
0.01% | |
150 | |
No | |
0.125 (1/8) | |
Thin Film | |
-55 | |
155 | |
±5 | |
70 to 155 | |
No | |
No | |
No | |
0805 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0805 | |
2 | |
1.25 | |
0.55 | |
0.00471 | |
±0.15 | |
±0.15 | |
±0.1 | |
Surface Mount |
This is a RNCF0805TKY100R fixed single surface-mount resistor from SEI Stackpole Electronics. This product has a resistance value of 100 Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±5 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This device utilizes thin film technology.