50% Off
Stackpole ElectronicsRNCP1206FTD51K1Widerstand, fest, Oberflächenmontage, einzeln
Res Thin Film 1206 51.1K Ohm 1% 0.5W(1/2W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
51.1K | |
1% | |
200 | |
No | |
0.5 (1/2) | |
Thin Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
Yes | |
1206 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206 | |
3.1 | |
1.5 | |
0.5 | |
Surface Mount |
Use this RNCP1206FTD51K1 fixed single surface-mount resistor from SEI Stackpole Electronics to obtain a visually clean layout. This product has a resistance value of 51.1K Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device is made with thin film technology. This product is 3.1 mm long, 0.5 mm tall and 1.5 mm deep.