50% Off

Stackpole ElectronicsRNF12FTD750RWiderstand, fest, Einzeldurchsteckloch

Res Metal Film 750 Ohm 1% 0.5W(1/2W) ±100ppm/°C AXL T/R

The RNF12FTD750R fixed single through-hole resistor, developed by SEI Stackpole Electronics, can offer you a more traditional mounting method for resistors in your circuit. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 750 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device is made with metal film technology. The RNF12FTD750R part has an axial termination style. This product is 8.75 mm long.

469 Stück: heute versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,12 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1142+
      Manufacturer Lead Time:
      22 Wochen
      Minimum Of :
      1
      Maximum Of:
      469
      Country Of origin:
      China
         
      • Price: 0,0072 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1142+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 469 Stück
      • Price: 0,0072 €