50% Off

Stackpole ElectronicsRNF14FTD10K2Widerstand, fest, Einzeldurchsteckloch

Res Metal Film 10.2K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R

If you are looking for a cost-effective, easy to solder resistor, the RNF14FTD10K2 fixed single through-hole resistor from SEI Stackpole Electronics is the component for you. This product has a resistance value of 10.2K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 6.35 mm long. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device is made with metal film technology. The RNF14FTD10K2 part has an axial termination style.

201 Stück: heute versandbereit

    Total0,00 €Price for 1

    • Service Fee  6,10 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1530+
      Manufacturer Lead Time:
      22 Wochen
      Minimum Of :
      1
      Maximum Of:
      201
      Country Of origin:
      China
         
      • Price: 0,0035 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1530+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 201 Stück
      • Price: 0,0035 €