50% Off

Stackpole ElectronicsRNF14FTD10K5Widerstand, fest, Einzeldurchsteckloch

Res Metal Film 10.5K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R

The RNF14FTD10K5 fixed single through-hole resistor, developed by SEI Stackpole Electronics, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 10.5K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. The RNF14FTD10K5 part has an axial termination style. This device is made with metal film technology. This product is 6.35 mm long.

2.429 Stück: heute versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,36 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1644+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      2429
      Country Of origin:
      China
         
      • Price: 0,0145 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1644+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 2.429 Stück
      • Price: 0,0145 €