Stackpole ElectronicsRNF14FTD10R0Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 10 Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
10 | |
1% | |
250 | |
0.25 (1/4) | |
Metal Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
2.35 | |
6.35 | |
0.56 | |
28 | |
±0.25 | |
±0.65 | |
Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the RNF14FTD10R0 fixed single through-hole resistor from SEI Stackpole Electronics could be of use in your design. This product has a resistance value of 10 Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with metal film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 6.35 mm long. The RNF14FTD10R0 part has an axial termination style.