Stackpole ElectronicsRNF14FTD121KWiderstand, fest, Einzeldurchsteckloch
Res Metal Film 121K Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
121K | |
1% | |
250 | |
0.25 (1/4) | |
Metal Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
2.35 | |
6.35 | |
0.56 | |
28 | |
±0.25 | |
±0.65 | |
Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this RNF14FTD121K fixed single through-hole resistor from SEI Stackpole Electronics will get the job done. This product has a resistance value of 121K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 6.35 mm long. The RNF14FTD121K part has an axial termination style. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device is made with metal film technology.