50% Off

Stackpole ElectronicsRNF14FTD12K4Widerstand, fest, Einzeldurchsteckloch

Res Metal Film 12.4K Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL T/R

The RNF14FTD12K4 fixed single through-hole resistor, developed by SEI Stackpole Electronics, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 12.4K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The RNF14FTD12K4 part has an axial termination style. It has a tolerance of 1%. This device is made with metal film technology. This part has an operating temperature of -55 to 155 °C. This product is 6.35 mm long.

2.616 Stück: heute versandbereit

    Total0,00 €Price for 1

    • Service Fee  6,12 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1835+
      Manufacturer Lead Time:
      22 Wochen
      Minimum Of :
      1
      Maximum Of:
      2616
      Country Of origin:
      China
         
      • Price: 0,0035 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1835+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 2.616 Stück
      • Price: 0,0035 €