50% Off
Stackpole ElectronicsRNF14FTD19K6Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 19.6K Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
19.6K | |
1% | |
250 | |
0.25 (1/4) | |
Metal Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
2.35 | |
6.35 | |
0.56 | |
28 | |
±0.25 | |
±0.65 | |
Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RNF14FTD19K6 fixed single through-hole resistor, developed by SEI Stackpole Electronics. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 19.6K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with metal film technology. This product is 6.35 mm long. It has a tolerance of 1%. The RNF14FTD19K6 part has an axial termination style. This part has an operating temperature of -55 to 155 °C.