10% Off
Stackpole ElectronicsRNF14FTD1K91Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 1.91K Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
In addition to being very cost-effective, the RNF14FTD1K91 fixed single through-hole resistor, developed by SEI Stackpole Electronics, is very easy to solder onto any printed circuit board. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 1.91K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with metal film technology. This product is 6.35 mm long. This part has an operating temperature of -55 to 155 °C. The RNF14FTD1K91 part has an axial termination style. It has a tolerance of 1%.