Stackpole ElectronicsRNF14FTD21K0Widerstand, fest, Einzeldurchsteckloch

Res Metal Film 21K Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL T/R

If you are designing a basic printed circuit that requires some resistance between components, the RNF14FTD21K0 fixed single through-hole resistor from SEI Stackpole Electronics can offer you a solution. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 21K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The RNF14FTD21K0 part has an axial termination style. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 6.35 mm long. This device is made with metal film technology.

38 Stück: heute versandbereit

    Total0,00 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1612+
      Manufacturer Lead Time:
      22 Wochen
      Minimum Of :
      1
      Maximum Of:
      38
      Country Of origin:
      China
         
      • Price: 0,0035 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1612+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 38 Stück
      • Price: 0,0035 €