50% Off

Stackpole ElectronicsRNF14FTD21K5Widerstand, fest, Einzeldurchsteckloch

Res Metal Film 21.5K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R

Looking for a low-cost resistor to add to your printed circuit design? The RNF14FTD21K5 fixed single through-hole resistor from SEI Stackpole Electronics is for you! This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 21.5K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device is made with metal film technology. The RNF14FTD21K5 part has an axial termination style. This product is 6.35 mm long.

1.716 Stück: morgen versandbereit

    Total0,00 €Price for 1

    • Service Fee  6,22 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1625+
      Manufacturer Lead Time:
      22 Wochen
      Minimum Of :
      1
      Maximum Of:
      1716
      Country Of origin:
      China
         
      • Price: 0,0036 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1625+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 1.716 Stück
      • Price: 0,0036 €