50% Off
Stackpole ElectronicsRNF14FTD221KWiderstand, fest, Einzeldurchsteckloch
Res Metal Film 221K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
The RNF14FTD221K fixed single through-hole resistor, developed by SEI Stackpole Electronics, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 221K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 6.35 mm long. This part has an operating temperature of -55 to 155 °C. This device is made with metal film technology. It has a tolerance of 1%. The RNF14FTD221K part has an axial termination style.