Stackpole ElectronicsRNF14FTD267RWiderstand, fest, Einzeldurchsteckloch
Res Metal Film 267 Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RNF14FTD267R fixed single through-hole resistor, developed by SEI Stackpole Electronics. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 267 Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device is made with metal film technology. The RNF14FTD267R part has an axial termination style. This product is 6.35 mm long.