Stackpole ElectronicsRNF14FTD27K4Widerstand, fest, Einzeldurchsteckloch

Res Metal Film 27.4K Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL T/R

In addition to being very cost-effective, the RNF14FTD27K4 fixed single through-hole resistor, developed by SEI Stackpole Electronics, is very easy to solder onto any printed circuit board. This product has a resistance value of 27.4K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 155 °C. The RNF14FTD27K4 part has an axial termination style. This device is made with metal film technology. This product is 6.35 mm long. It has a tolerance of 1%.

3.006 Stück: morgen versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,17 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1621+
      Manufacturer Lead Time:
      22 Wochen
      Minimum Of :
      1
      Maximum Of:
      3006
      Country Of origin:
      China
         
      • Price: 0,007 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1621+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 3.006 Stück
      • Price: 0,007 €