Stackpole ElectronicsRNF14FTD30K1Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 30.1K Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
30.1K | |
1% | |
250 | |
0.25 (1/4) | |
Metal Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
2.35 | |
6.35 | |
0.56 | |
28 | |
±0.25 | |
±0.65 | |
Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The RNF14FTD30K1 fixed single through-hole resistor from SEI Stackpole Electronics is for you! This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 30.1K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes metal film technology. This part has an operating temperature of -55 to 155 °C. The RNF14FTD30K1 part has an axial termination style. It has a tolerance of 1%. This product is 6.35 mm long.