Stackpole ElectronicsRNF14FTD392KWiderstand, fest, Einzeldurchsteckloch
Res Metal Film 392K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
Do your through-hole printed circuit specifications require some resistance between components? SEI Stackpole Electronics can offer you a cost-effective solution with their RNF14FTD392K fixed single through-hole resistor. This product has a resistance value of 392K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The RNF14FTD392K part has an axial termination style. This device is made with metal film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 6.35 mm long.