Stackpole ElectronicsRNF14FTD499RWiderstand, fest, Einzeldurchsteckloch
Res Metal Film 499 Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
499 | |
1% | |
250 | |
0.25 (1/4) | |
Metal Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
2.35 | |
6.35 | |
0.56 | |
28 | |
±0.25 | |
±0.65 | |
Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the RNF14FTD499R fixed single through-hole resistor from SEI Stackpole Electronics can offer you a solution. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 499 Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 6.35 mm long. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. The RNF14FTD499R part has an axial termination style. This device utilizes metal film technology.