50% Off
Stackpole ElectronicsRNF14FTD4K12Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 4.12K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
4.12K | |
1% | |
250 | |
0.25 (1/4) | |
Metal Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
Axial | |
2 | |
N/R | |
Not Formed | |
Tape and Reel | |
N/A | |
Cylindrical | |
N/A | |
2.35 | |
6.35 | |
N/R | |
N/R | |
N/A | |
0.56 | |
28 | |
N/R | |
N/R | |
N/R | |
Through Hole |
In addition to being very cost-effective, the RNF14FTD4K12 fixed single through-hole resistor, developed by SEI Stackpole Electronics, is very easy to solder onto any printed circuit board. This product has a resistance value of 4.12K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with metal film technology. This part has an operating temperature of -55 to 155 °C. This product is 6.35 mm long. It has a tolerance of 1%. The RNF14FTD4K12 part has an axial termination style.