Stackpole ElectronicsRNF14FTD4K53Widerstand, fest, Einzeldurchsteckloch

Res Metal Film 4.53K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R

Do your through-hole printed circuit specifications require some resistance between components? SEI Stackpole Electronics can offer you a cost-effective solution with their RNF14FTD4K53 fixed single through-hole resistor. This product has a resistance value of 4.53K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The RNF14FTD4K53 part has an axial termination style. It has a tolerance of 1%. This device utilizes metal film technology. This part has an operating temperature of -55 to 155 °C. This product is 6.35 mm long.

12 Stück: heute versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1617+
      Manufacturer Lead Time:
      22 Wochen
      Minimum Of :
      1
      Maximum Of:
      12
      Country Of origin:
      China
         
      • Price: 0,0140 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1617+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 12 Stück
      • Price: 0,0140 €