Stackpole ElectronicsRNF14FTD4K99Widerstand, fest, Einzeldurchsteckloch

Res Metal Film 4.99K Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL T/R

Looking for a low-cost resistor to add to your printed circuit design? The RNF14FTD4K99 fixed single through-hole resistor from SEI Stackpole Electronics is for you! This product has a resistance value of 4.99K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 155 °C. This product is 6.35 mm long. This device is made with metal film technology. The RNF14FTD4K99 part has an axial termination style. It has a tolerance of 1%.

3.904 Stück: morgen versandbereit

    Total0,04 €Price for 1

    • Service Fee  6,22 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2219+
      Manufacturer Lead Time:
      22 Wochen
      Minimum Of :
      1
      Maximum Of:
      3904
      Country Of origin:
      China
         
      • Price: 0,0426 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2219+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 3.904 Stück
      • Price: 0,0426 €