Stackpole ElectronicsRNF14FTD5K36Widerstand, fest, Einzeldurchsteckloch

Res Metal Film 5.36K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R

Looking for a traditional mounting method for resistors? Look no further, this RNF14FTD5K36 fixed single through-hole resistor from SEI Stackpole Electronics will get the job done. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 5.36K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes metal film technology. This part has an operating temperature of -55 to 155 °C. This product is 6.35 mm long. It has a tolerance of 1%. The RNF14FTD5K36 part has an axial termination style.

97 Stück: heute versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1646+
      Manufacturer Lead Time:
      22 Wochen
      Minimum Of :
      1
      Maximum Of:
      97
      Country Of origin:
      China
         
      • Price: 0,0141 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1646+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 97 Stück
      • Price: 0,0141 €