Stackpole ElectronicsRNF14FTD5K90Widerstand, fest, Einzeldurchsteckloch

Res Metal Film 5.9K Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL T/R

Do your through-hole printed circuit specifications require some resistance between components? SEI Stackpole Electronics can offer you a cost-effective solution with their RNF14FTD5K90 fixed single through-hole resistor. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 5.9K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 6.35 mm long. This part has an operating temperature of -55 to 155 °C. This device utilizes metal film technology. The RNF14FTD5K90 part has an axial termination style. It has a tolerance of 1%.

4.231 Stück: heute versandbereit

    Total0,02 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1630+
      Manufacturer Lead Time:
      22 Wochen
      Minimum Of :
      1
      Maximum Of:
      4231
      Country Of origin:
      China
         
      • Price: 0,0153 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1630+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 4.231 Stück
      • Price: 0,0153 €