50% Off

Stackpole ElectronicsRNF14FTD619KWiderstand, fest, Einzeldurchsteckloch

Res Metal Film 619K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R

If you are in the market for a cost-effective alternative to surface-mount components, the RNF14FTD619K fixed single through-hole resistor from SEI Stackpole Electronics could be of use in your design. This product has a resistance value of 619K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 6.35 mm long. This device utilizes metal film technology. The RNF14FTD619K part has an axial termination style.

2.687 Stück: morgen versandbereit

    Total0,00 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1619+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 2.687 Stück
      • Price: 0,0035 €