Stackpole ElectronicsRNF14FTD7K87Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 7.87K Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
7.87K | |
1% | |
250 | |
0.25 (1/4) | |
Metal Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
2.35 | |
6.35 | |
0.56 | |
28 | |
Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this RNF14FTD7K87 fixed single through-hole resistor from SEI Stackpole Electronics will get the job done. This product has a resistance value of 7.87K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 6.35 mm long. The RNF14FTD7K87 part has an axial termination style. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device is made with metal film technology.